This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XJ8D-1811

Extended
Manufacturer
Omron Electronics
MFR.Part #
XJ8D-1811
JLCPCB Part #
C7417215
Package
Plugin,P=2.54mm
Description
-55℃~+105℃ 18P 2.54mm 2.54mm 2A 3 300V Black Through Hole 插件,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2142
200+ $0.4851
500+ $0.4690
1000+ $0.4610
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons