
A22NW-2ML-TRA-G101-RE
- Manufacturer
- MFR.Part #
- A22NW-2ML-TRA-G101-RE
- JLCPCB Part #
- C2719966
- Package
- -
- Description
- -25℃~+55℃ 8A - Specialty Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Specialty Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+55℃ | |
| Current Rating | 8A |

* Images are for reference only
A22NW-2ML-TRA-G101-RE
Extended- Manufacturer
- MFR.Part #
- A22NW-2ML-TRA-G101-RE
- JLCPCB Part #
- C2719966
- Package
- -
- Description
- -25℃~+55℃ 8A - Specialty Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
A22NW-2ML-TRA-G101-RE
Extended- Manufacturer
- MFR.Part #
- A22NW-2ML-TRA-G101-RE
- JLCPCB Part #
- C2719966
- Package
- -
- Description
- -25℃~+55℃ 8A - Specialty Switches ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A22NW-2ML-TRA-G101-RE Specifications
A22NW-2ML-TRA-G101-RE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Specialty Switches | |
| Manufacturer | Omron Electronics | |
| Package | - | |
| Operating Temperature | -25℃~+55℃ | |
| Current Rating | 8A |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A22NW-2ML-TRA-G101-RE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A22NW-2ML-TRA-G101-RE Documents
A22NW-2ML-TRA-G101-RE datasheets or manufacturer documentation.
Datasheet: A22NW-2ML-TRA-G101-RE Datasheet (PDF)
A22NW-2ML-TRA-G101-RE Schematic Symbol & PCB Footprint
The A22NW-2ML-TRA-G101-RE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.