This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XH5F-5015-N

Extended
Manufacturer
Omron Electronics
MFR.Part #
XH5F-5015-N
JLCPCB Part #
C6616509
Package
SMD,P=1.27mm,Surface Mount,Right Angle
Description
-55℃~+105℃ 1.27mm 1.27mm 100V 1A 2 3.7mm 50P Surface Mount, Right Angle Tin SMD,P=1.27mm,Surface Mount,Right Angle Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 560

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4194
200+ $0.9665
560+ $0.9343
1120+ $0.9182
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons