
* Images are for reference only
XG8T-2031
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG8T-2031
- JLCPCB Part #
- C3331613
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 2 2.54mm 2.54mm 2.5mm 20P 2A 300V 3mm 4.3mm Black Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4331
200+
$0.1677
500+
$0.1618
1000+
$0.1588
Welcome back, may I help you?