
* Images are for reference only
XG8T-1031
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- XG8T-1031
- JLCPCB Part #
- C7417146
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 2.5mm 2A 300V 3mm 7.3mm Black Gold Pin Header Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$1.1650
10+
$1.1392
30+
$1.1231
100+
$1.1054
Welcome back, may I help you?