This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XG4C3031BYOMZ

Extended
Manufacturer
Omron Electronics
MFR.Part #
XG4C3031BYOMZ
JLCPCB Part #
C17654297
Package
Plugin
Description
-55℃~+105℃ 2 2.54mm 2.54mm 300V 30P 3A Black Brass Through Hole Tin UL94V-0 插件 IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 60

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $3.6863
10+ $3.1425
60+ $2.8174
120+ $2.4908
480+ $2.3396
1020+ $2.2720
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons