This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XG4C-6431

Extended
Manufacturer
Omron Electronics
MFR.Part #
XG4C-6431
JLCPCB Part #
C17352406
Package
Plugin
Description
-55℃~+105℃ 2 2.54mm 2.54mm 300V 3A 64P Black Brass Through Hole Tin UL94V-0 插件 IDC Connectors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 30

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3170
10+ $1.2880
30+ $1.2687
90+ $1.2494
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons