
* Images are for reference only
V-15G-1C25-K
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- V-15G-1C25-K
- JLCPCB Part #
- C5984796
- Package
- -
- Description
- -25℃~+80℃ 125V 14.7mm 15.9mm 15A 250V 27.8mm 50,000,000 cycles PC Pin Pin Plunger SPDT - Limit Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 37
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 37
In-stock Item Pricing
Qty Unit Price
1+
$3.2525
10+
$2.7677
30+
$2.4787
100+
$2.1882
500+
$2.0533
1000+
$1.9923
Welcome back, may I help you?