This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY3F DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY3F DC24
JLCPCB Part #
C1564624
Package
Plugin,22.5x29mm
Description
-55℃~+70℃ 125V@DC、250V@AC 20ms 20ms 24V 3 Form C: 3C (3P2T-CO) 5A Silver 插件,22.5x29mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9702
200+ $1.9246
500+ $1.8570
1000+ $1.8232
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons