This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MY2 AC6 (S)

Extended
Manufacturer
Omron Electronics
MFR.Part #
MY2 AC6 (S)
JLCPCB Part #
C1565596
Package
Plugin,21.5x28mm
Description
-55℃~+70℃ 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 20ms 20ms 5A 6V Silver 插件,21.5x28mm Power Relays
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 10

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5911
200+ $2.1642
500+ $2.0887
1000+ $2.0501

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons