
* Images are for reference only
MY2N1-D2 DC24 (S)
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MY2N1-D2 DC24 (S)
- JLCPCB Part #
- C6242694
- Package
- SOCKETABLE
- Description
- -55℃~+70℃ 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 20ms 20ms 24V 5A Silver SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5621
200+
$5.0120
500+
$4.8451
1000+
$4.7632
Welcome back, may I help you?