
* Images are for reference only
62.32.8.024.0040
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 62.32.8.024.0040
- JLCPCB Part #
- C5516927
- Package
- SOCKETABLE
- Description
- -40℃~+70℃ 11ms 16A 2 Form C: 2C (DPDT-CO) 24V 400V@AC 4ms AgCdO SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.3321
200+
$12.5027
500+
$12.0853
1000+
$11.8782
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?