This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS3P-D-5 DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS3P-D-5 DC24
JLCPCB Part #
C1566530
Package
Plugin,34.5x34.5mm
Description
-40℃~+60℃ 10A 24V 3 Form C: 3C (3P2T-CO) 30V@DC、250V@AC 30ms 40ms AgSnIn 插件,34.5x34.5mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $23.9536
200+ $9.2700
500+ $8.9446
1000+ $8.7835
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons