
* Images are for reference only
MKS3PN-5 AC100
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MKS3PN-5 AC100
- JLCPCB Part #
- C2754122
- Package
- -
- Description
- -25℃~+60℃ 100V 10A 20ms 20ms 3 Form C: 3C (3P2T-CO) 30V@DC、250V@AC AgSnIn - Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.0372
200+
$8.9153
500+
$8.6023
1000+
$8.4481
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?