This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MKS2PI1-D DC24

Extended
Manufacturer
Omron Electronics
MFR.Part #
MKS2PI1-D DC24
JLCPCB Part #
C1564570
Package
Plugin,34.5x34.5mm
Description
-40℃~+60℃ 10A 2 Form C: 2C (DPDT-CO) 24V 30V@DC、250V@AC 30ms 40ms AgSnIn 插件,34.5x34.5mm Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $15.3915
200+ $5.9574
500+ $5.7470
1000+ $5.6441
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons