
* Images are for reference only
A6HF-0102-PM
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6HF-0102-PM
- JLCPCB Part #
- C3312411
- Package
- SMD,P=1.27mm
- Description
- -30℃~+85℃ 1,000 cycles 1.27mm 10 24V 25mA Gull Wing SPST Slide, Recessed SMD,P=1.27mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0457
200+
$0.7925
500+
$0.7635
1000+
$0.7507
Related Products
Welcome back, may I help you?