This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MJN3C-N-DC12

Extended
Manufacturer
Omron Electronics
MFR.Part #
MJN3C-N-DC12
JLCPCB Part #
C7302376
Package
SOCKETABLE
Description
-45℃~+70℃ 10A 10ms 12V 20ms 28V@DC、600V@AC 3 Form C: 3C (3P2T-CO) Silver Alloy SOCKETABLE Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.3652
200+ $6.5307
500+ $6.3124
1000+ $6.2048
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons