
* Images are for reference only
MJN2C-N-AC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- MJN2C-N-AC24
- JLCPCB Part #
- C6666417
- Package
- SOCKETABLE
- Description
- -45℃~+60℃ 10A 10ms 2 Form C: 2C (DPDT-CO) 20ms 24V 28V@DC、600V@AC Silver Alloy SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0115
200+
$3.1966
500+
$3.0906
1000+
$3.0376
Welcome back, may I help you?