
* Images are for reference only
LY4N-DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- LY4N-DC24
- JLCPCB Part #
- C1563802
- Package
- Plugin,28x41.5mm
- Description
- -25℃~+40℃ 10A 125V@DC、250V@AC 24V 25ms 25ms 4 Form C: 4C (4PDT-CO) 插件,28x41.5mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$44.9184
30+
$42.7367
Welcome back, may I help you?