
* Images are for reference only
LY2N-DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- LY2N-DC24
- JLCPCB Part #
- C1563453
- Package
- Plugin,21.5x28mm
- Description
- -25℃~+55℃ 10A 125V@DC、250V@AC 2 Form C: 2C (DPDT-CO) 24V 25ms 25ms Silver Alloy 插件,21.5x28mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9512
200+
$2.3038
500+
$2.2219
1000+
$2.1818
Related Products
Welcome back, may I help you?