This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LY1-0 AC220/240

Extended
Manufacturer
Omron Electronics
MFR.Part #
LY1-0 AC220/240
JLCPCB Part #
C2753221
Package
Plugin
Description
-25℃~+55℃ 125V@DC、250V@AC 15A 240V 25ms 25ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1197
200+ $5.4655
500+ $5.2733
1000+ $5.1781

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons