
* Images are for reference only
G6S-2G DC48
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6S-2G DC48
- JLCPCB Part #
- C6563965
- Package
- -
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 220V@DC、250V@AC 2A 48V 4ms 4ms Silver + Gold Plated - Signal Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0678
200+
$0.8259
500+
$0.7985
1000+
$0.7841
Welcome back, may I help you?