
* Images are for reference only
G6RL-1 DC48
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6RL-1 DC48
- JLCPCB Part #
- C7197451
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 250V@AC 48V 5ms 8A AgNi One set changeover: 1C (SPDT - changeover) 插件 Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2599
200+
$0.9021
500+
$0.8715
1000+
$0.8570
Welcome back, may I help you?