This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

G6RN8025E

Extended
Manufacturer
Omron Electronics
MFR.Part #
G6RN8025E
JLCPCB Part #
C5748294
Package
Plugin
Description
-40℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 15ms 24V 30V@DC、250V@AC 5ms 8A Silver Alloy (Cd-Free) 插件 Power Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.2774
200+ $5.2987
500+ $5.1216
1000+ $5.0346

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons