
* Images are for reference only
G6RL-14-ASI DC6
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G6RL-14-ASI DC6
- JLCPCB Part #
- C5748288
- Package
- Plugin
- Description
- -40℃~+85℃ 10ms 250V@AC 5ms 6V 8A AgSnIn One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6234
200+
$3.8404
500+
$3.7119
1000+
$3.6493
Welcome back, may I help you?