
* Images are for reference only
1-1415543-7
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1-1415543-7
- JLCPCB Part #
- C5467252
- Package
- Plugin
- Description
- -40℃~+70℃ 12A 12A@250VAC 24V 360Ω 400V@AC 400mW 6ms 8ms AgNi One set changeover: 1C (SPDT - changeover) Plugin Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.2221
200+
$9.6651
500+
$9.3424
1000+
$9.1835
Welcome back, may I help you?