
* Images are for reference only
G5PZ-1A-E DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G5PZ-1A-E DC24
- JLCPCB Part #
- C42378391
- Package
- Plugin,10.5x24mm
- Description
- -40℃~+70℃ 1 Set Normally Open: 1A (SPST NO) 1.087kΩ 10.5mm 100mΩ 15ms 20A 20A@250VAC 24V 24mm 250V@AC 530mW 5ms Silver Alloy (Cd-Free) Plugin,10.5x24mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$4.2160
10+
$4.1164
30+
$4.0505
100+
$3.9847
Related Products
Welcome back, may I help you?