
* Images are for reference only
G3MC-101P DC24
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- G3MC-101P DC24
- JLCPCB Part #
- C1559083
- Package
- SIP-4
- Description
- 1 Form A (SPST-NO) 1A 75V~132V Yes SIP-4 Solid State Relays (Triac Output)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5624
200+
$3.7007
500+
$3.5707
1000+
$3.5064
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?