This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

D6F-PH5050AD4

Extended
Manufacturer
Omron Electronics
MFR.Part #
D6F-PH5050AD4
JLCPCB Part #
C3233672
Package
SIP-4
Description
-20℃~+80℃ -5hpa~5hpa 2.3V~3.6V SIP-4 Pressure Sensors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly difficulty
High
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.7373
200+ $4.5434
500+ $4.3838
1000+ $4.3048

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons