
* Images are for reference only
D6F-PH0505AD4
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- D6F-PH0505AD4
- JLCPCB Part #
- C3253771
- Package
- SIP-4
- Description
- -20℃~+80℃ -50pa~50pa 2.3V~3.6V SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5601
200+
$10.6664
500+
$10.2921
1000+
$10.1057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?