
* Images are for reference only
A6FR-8101
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- A6FR-8101
- JLCPCB Part #
- C3312498
- Package
- Plugin,P=2.54mm
- Description
- -20℃~+70℃ 1,000 cycles 2.54mm 24V 25mA 8 PC Pin SPST Slide, Recessed 插件,P=2.54mm DIP Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 21
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.4251
10+
$2.3687
21+
$2.3316
105+
$2.2945
Welcome back, may I help you?