
* Images are for reference only
2SMPB-01-01
Extended
- Manufacturer
- Omron Electronics
- MFR.Part #
- 2SMPB-01-01
- JLCPCB Part #
- C19528290
- Package
- QFN-8(3.8x3.8)
- Description
- -40℃~+85℃ 2.25V~3.6V 30Kpa~1.1bar 600nA 750pa I2C QFN-8(3.8x3.8) Pressure Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.4003
200+
$8.5393
500+
$8.2533
1000+
$8.1135
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?