
* Images are for reference only
TFA16C01DBER
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TFA16C01DBER
- JLCPCB Part #
- C6552705
- Package
- 0603
- Description
- 0Hz~20GHz 1dB 50Ω 64mW 0603 RF Attenuators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 34
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2695
200+
$0.1075
500+
$0.1040
1000+
$0.1022
Welcome back, may I help you?