This website requires JavaScript.
no-image

* Images are for reference only

TFA16C02DBER

Extended
Manufacturer
Ohmite
MFR.Part #
TFA16C02DBER
JLCPCB Part #
C7361208
Package
0603
Description
0Hz~20GHz 2dB 50Ω 64mW 0603 RF Attenuators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 34

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2700
200+ $0.1078
500+ $0.1042
1000+ $0.1024
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons