
* Images are for reference only
TDH35P1K50FE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- TDH35P1K50FE
- JLCPCB Part #
- C6284323
- Package
- DPAK
- Description
- -55℃~+175℃ 1.5kΩ 35W Thick Film Resistor ±1% ±50ppm/℃ DPAK Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6511
210+
$3.8511
510+
$3.7226
990+
$3.6599
Welcome back, may I help you?