
* Images are for reference only
OF683KE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF683KE
- JLCPCB Part #
- C3379459
- Package
- Plugin,D3.8xL10.3mm
- Description
- 500mW 68kΩ Carbon Composition Resistor ±10% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4182
1000+
$0.1619
2500+
$0.1562
5000+
$0.1534
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?