
* Images are for reference only
OF684KE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF684KE
- JLCPCB Part #
- C2646445
- Package
- Plugin,D3.8xL10.3mm
- Description
- 500mW 680kΩ Carbon Composition Resistor ±10% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3870
1000+
$0.1498
2500+
$0.1445
5000+
$0.1419
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →