
* Images are for reference only
OF432JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF432JE
- JLCPCB Part #
- C2646427
- Package
- Plugin,D3.8xL10.3mm
- Description
- 4.3kΩ 500mW Carbon Composition Resistor ±5% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3885
1000+
$0.1504
2500+
$0.1451
5000+
$0.1425
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?