
* Images are for reference only
OF430JE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OF430JE
- JLCPCB Part #
- C2646475
- Package
- Plugin,D3.8xL10.3mm
- Description
- 43Ω 500mW Carbon Composition Resistor ±5% 插件,D3.8xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6259
200+
$0.2420
500+
$0.2340
1000+
$0.2307
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?