
* Images are for reference only
OC2K331E-TR
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- OC2K331E-TR
- JLCPCB Part #
- C5702466
- Package
- Plugin,D7.9xL19.1mm
- Description
- -55℃~+230℃ -800ppm/℃~0ppm/℃ 1.7W 330Ω Ceramic Resistor ±10% Plugin,D7.9xL19.1mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0876
250+
$2.4299
500+
$2.3493
1000+
$2.3091
Welcome back, may I help you?