
* Images are for reference only
MRA0207 464R B 15PPM TA
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MRA0207 464R B 15PPM TA
- JLCPCB Part #
- C5675719
- Package
- Plugin,D2.3xL6.3mm
- Description
- -55℃~+155℃ 250mW 464Ω Metal Film Resistor ±0.1% ±15ppm/℃ Plugin,D2.3xL6.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7446
200+
$0.2975
500+
$0.2879
1000+
$0.2831
Welcome back, may I help you?