This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MRA0207 249R B 15PPM TA

Extended
Manufacturer
Ohmite
MFR.Part #
MRA0207 249R B 15PPM TA
JLCPCB Part #
C6097847
Package
Plugin
Description
-55℃~+155℃ 249Ω 250mW Metal Film Resistor ±0.1% ±15ppm/℃ Plugin Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7439
200+ $0.2973
500+ $0.2876
1000+ $0.2828
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons