
* Images are for reference only
MOX-5-122005FE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MOX-5-122005FE
- JLCPCB Part #
- C6909940
- Package
- Plugin,D7.9xL130mm
- Description
- -55℃~+210℃ 12.5W 20MΩ Thick Film Resistor ±1% ±25ppm/℃ Plugin,D7.9xL130mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.5890
200+
$20.1850
500+
$19.5107
1000+
$19.1784
Welcome back, may I help you?