
* Images are for reference only
MOX-400222004J
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- MOX-400222004J
- JLCPCB Part #
- C3392807
- Package
- Plugin,D3.6xL13mm
- Description
- -55℃~+220℃ 2MΩ 350mW Thick Film Resistor ±25ppm/℃ ±5% 插件,D3.6xL13mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6055
200+
$1.7825
500+
$1.7196
1000+
$1.6890
Welcome back, may I help you?