This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MC102821754JE

Extended
Manufacturer
Ohmite
MFR.Part #
MC102821754JE
JLCPCB Part #
C4319071
Package
SMD,12.7x6.4mm
Description
-55℃~+180℃ 1.5W 1.75MΩ Thick Film Resistor ±5% ±50ppm/℃ SMD,12.7x6.4mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.8544
250+ $1.1045
500+ $1.0660
1000+ $1.0468
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons