This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EBWA-NR0020FE

Extended
Manufacturer
Ohmite
MFR.Part #
EBWA-NR0020FE
JLCPCB Part #
C4268586
Package
SMD,10.5x5mm
Description
-55℃~+170℃ 2mΩ 4W ±1% ±100ppm/℃ SMD,10.5x5mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 25

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.2394
200+ $0.4801
500+ $0.4640
1000+ $0.4544
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons