This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AP830 1R F

Extended
Manufacturer
Ohmite
MFR.Part #
AP830 1R F
JLCPCB Part #
C6125718
Package
TO-220-2
Description
-65℃~+150℃ 1Ω 30W Thick Film Resistor ±1% ±300ppm/℃ TO-220-2 Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2140
200+ $3.6779
500+ $3.5543
1000+ $3.4932
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons