
* Images are for reference only
95J3K3E
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 95J3K3E
- JLCPCB Part #
- C3389207
- Package
- Plugin,D6.7xL24.6mm
- Description
- 3.3kΩ 5W Wirewound Resistor ±30ppm/℃ ±5% 插件,D6.7xL24.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6959
200+
$2.5917
500+
$2.5015
1000+
$2.4564
Welcome back, may I help you?