
203PA1K000A
- Manufacturer
- MFR.Part #
- 203PA1K000A
- JLCPCB Part #
- C3360556
- Package
- Plugin,D6.9xL8.6mm
- Description
- -60℃~+150℃ 1kΩ 250mW ±0.05% ±10ppm/℃ 插件,D6.9xL8.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.9xL8.6mm | |
| Resistance | 1kΩ | |
| Operating Temperature | -60℃~+150℃ | |
| Power(Watts) | 250mW | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±10ppm/℃ |

* Images are for reference only
203PA1K000A
Extended- Manufacturer
- MFR.Part #
- 203PA1K000A
- JLCPCB Part #
- C3360556
- Package
- Plugin,D6.9xL8.6mm
- Description
- -60℃~+150℃ 1kΩ 250mW ±0.05% ±10ppm/℃ 插件,D6.9xL8.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
203PA1K000A
Extended- Manufacturer
- MFR.Part #
- 203PA1K000A
- JLCPCB Part #
- C3360556
- Package
- Plugin,D6.9xL8.6mm
- Description
- -60℃~+150℃ 1kΩ 250mW ±0.05% ±10ppm/℃ 插件,D6.9xL8.6mm Through Hole Resistors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
203PA1K000A Specifications
203PA1K000A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Through Hole Resistors | |
| Manufacturer | Ohmite | |
| Package | Plugin,D6.9xL8.6mm | |
| Resistance | 1kΩ | |
| Operating Temperature | -60℃~+150℃ | |
| Power(Watts) | 250mW | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | ±10ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 203PA1K000A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

203PA1K000A Documents
203PA1K000A datasheets or manufacturer documentation.
Datasheet: 203PA1K000A Datasheet (PDF)
203PA1K000A Schematic Symbol & PCB Footprint
The 203PA1K000A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.