
* Images are for reference only
92J82RE
Extended
- Manufacturer
- Ohmite
- MFR.Part #
- 92J82RE
- JLCPCB Part #
- C2647592
- Package
- Plugin,D5.6xL10.3mm
- Description
- 2.25W 82Ω Wirewound Resistor ±30ppm/℃ ±5% 插件,D5.6xL10.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2747
200+
$1.2680
500+
$1.2228
1000+
$1.2018
Welcome back, may I help you?